Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4FC
Newark Part No.07WX7367
Product RangespeakON FC
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FC
Newark Part No.07WX7367
Product RangespeakON FC
Technical Datasheet
Product RangespeakON FC
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
speakON FC
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate