Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9202
Product RangespeakON FXX Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $6.850 |
| 25+ | $6.330 |
| 50+ | $5.890 |
| 100+ | $5.530 |
| 250+ | $5.200 |
| 500+ | $4.900 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9202
Product RangespeakON FXX Series
Product RangespeakON FXX Series
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON FXX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Alternatives for NL2FXX-W-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
