Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKTT-05RDCopy
Newark Part No.95F5012
Connector Type ABantam Plug
Connector Type BBantam Plug
Cable Length - Imperial2ft
Cable Length - Metric0.61m
Jacket ColorRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
Bantam Plug
Cable Length - Imperial
2ft
Jacket Color
Red
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Bantam Plug
Cable Length - Metric
0.61m
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
