Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.700 |
| 25+ | $57.030 |
| 50+ | $55.360 |
| 100+ | $53.690 |
| 200+ | $53.030 |
Price for:Each
Minimum: 10
Multiple: 10
$597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKTT-03BL
Newark Part No.95F5004
Connector Type ABantam Plug
Connector to ConnectorBantam Plug to Bantam Plug
Connector Type BBantam Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Bantam Plug
Connector Type B
Bantam Plug
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
Bantam Plug to Bantam Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
