Print Page
NF2D-B-0
RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2D-B-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05J1920 |
| Your Part Number |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 5+ | $7.890 |
| 10+ | $7.490 |
| 25+ | $7.180 |
| 50+ | $7.040 |
| 100+ | $6.890 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2D-B-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05J1920 |
| No. of Contacts | 1Contacts |
| Gender | Jack |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | Black |
| External Diameter | 23.6mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The NF2D-B-0 from Neutrik is a chassis phono (RCA) socket in black chrome D shape housing.
- Black isolation washers
- Front mounting style
- Contact resistance is less than 5mohm
- Rated voltage is less then 50V and rated current per contact is 16A
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is less than 5Gohm
Applications
Audio, Consumer Electronics
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | 23.6mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for NF2D-B-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
