Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2D-B-0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 14J4879 |
| Your Part Number |
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 5+ | $7.280 |
| 10+ | $7.080 |
| 25+ | $7.000 |
| 50+ | $6.860 |
| 100+ | $6.720 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2D-B-0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 14J4879 |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | Black |
| External Diameter | 23.6mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | 23.6mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for NF2D-B-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
