Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNF2D-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59K0543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.320 |
| 500+ | $7.780 |
| 1000+ | $7.320 |
| 5000+ | $6.890 |
Price for:Each
Minimum: 100
Multiple: 100
$832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NF2D-4 from Neutrik is a chassis phono (RCA) socket in nickel D shape housing.
- Yellow isolation washers
- Front mounting style
- Contact resistance is less than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is greater than 5Gohm
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
2Contacts
SVHC
No SVHC (21-Jan-2025)
External Diameter
23.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
