Print Page
NF2C-B/2
RCA (Phono) Audio / Video Connector, 2 Contacts, Plug, Gold Plated Contacts, Metal Body, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2C-B/2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51F1811 |
| Product Range | Profi Cable Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $27.970 |
| 100+ | $27.140 |
| 200+ | $26.470 |
Price for:Each
Minimum: 50
Multiple: 50
$1,398.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NF2C-B/2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51F1811 |
| Product Range | Profi Cable Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | Black |
| External Diameter | - |
| Product Range | Profi Cable Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The NF2C-B/2 from Neutrik is a pair of red and black professional phono plugs (RCA or CINCH type). These phono plugs have improved ground solder lug for ease soldering. It also has sleek barrel with soft touch surface and coloured shrink sleeve.
- Makes ground before signal contact and breaks signal before ground
- No more disturbing noise and broken speaker cones and unique chuck type strain relief
- Contact resistance is greater than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles and wire size is 16AWG (1.5mm²)
- Cable outer diameter range from 3mm to 7.3mm
- Gold plated brass solder contacts, brass shell and PBTP insert
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Contents
Pair of professional phono plugs, 2 x 2 strain reliefs.
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Product Range | Profi Cable Series |
| Gender | Plug |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for NF2C-B/2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
