Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC6MX-B
Newark Part No.07WX7355
Product RangeX
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

