Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC6FSD-LX
Newark Part No.67W2419
Product RangeDLX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC6FSD-LX
Newark Part No.67W2419
Product RangeDLX Series
Technical Datasheet
No. of Contacts6Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeDLX Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
DLX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability