Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.130 |
| 500+ | $12.750 |
| 1000+ | $12.130 |
Price for:Each
Minimum: 100
Multiple: 100
$1,413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MP-B
Newark Part No.89F141
Product RangeP Series
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P series traditional style metal Panel-mount Connector. Available in 3,4,5,6 and 7 pin configuration with silver and gold plated contacts. Large solder cups for ease hard wiring.
- Latch locking mechanism
- Countersunk mounting holes to accept M3 bolts
- Separate ground contact to mating connector shell and front panel
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
P Series
Alternatives for NC5MP-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

