Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC5FD-TOPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN2402
Product RangeTOP Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 5+ | $6.520 |
| 10+ | $6.070 |
| 25+ | $5.680 |
| 50+ | $5.430 |
| 100+ | $5.130 |
| 250+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FD-TOPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN2402
Product RangeTOP Series
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeTOP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
TOP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
