Print Page
NC5FBV1
XLR Connector, Vertical, 5 Contacts, Receptacle, Panel PCB Mount, Gold, Nickel, Tin Plated Contacts
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 5+ | $8.590 |
| 10+ | $8.540 |
| 25+ | $8.290 |
| 50+ | $8.030 |
| 100+ | $7.780 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC5FBV1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05AN3654 |
| Product Range | B Series |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Gold, Nickel, Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Product Range | B Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Receptacle |
|---|---|
| Contact Plating | Gold, Nickel, Tin Plated Contacts |
| Product Range | B Series |
Technical Docs (1)
Alternatives for NC5FBV1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

