Print Page
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 5+ | $7.450 |
| 10+ | $7.120 |
| 25+ | $6.860 |
| 50+ | $6.710 |
| 100+ | $6.390 |
| 250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC5FBVCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 10J0682 |
| Product Range | B Series |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Body |
| Product Range | B Series |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for NC5FBV
2 Products Found
Product Overview
The NC5FBV from Neutrik is a vertical PCB mount 5 pole female XLR receptacle chassis connector. This connector has a separate ground contact connected to mating connector shell and front panel thus no connection to pin 1. The metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection.
- Smallest XLR receptacles, highest packing density
- Latch lock device and 'B' chassis shape
- Fork type female contact
- Polyamide (PA 6.6 30 % GR) insert
- Bronze (CuSn6) contact
- Steel Ck67 locking element, zinc die-cast (ZnAl4Cu1) ring, metal flange
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Dielectric strength of 1.5KVDC, 3A rated current per contact and rated voltage < 50V
- Lifetime > 1000 mating cycles
- Temperature range from -30°C to +80°C
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | B Series |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

