Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $11.130 |
| 10+ | $10.830 |
| 25+ | $10.390 |
| 50+ | $9.690 |
| 100+ | $8.980 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FAH1-LR-DAECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AN3651
Product RangeA Series
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold, Nickel, Tin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Contact Plating
Gold, Nickel, Tin Plated Contacts
Product Range
A Series
Technical Docs (2)
Alternatives for NC5FAH1-LR-DAE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

