Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4MXCopy
Newark Part No.07WX7338
Product RangeX
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

