Print Page
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 5+ | $9.650 |
| 10+ | $9.280 |
| 25+ | $7.010 |
| 50+ | $6.870 |
| 100+ | $6.730 |
| 250+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC4MP-BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 07WX7337 |
| Product Range | P Series |
| No. of Contacts | 4Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | P Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | P Series |
Technical Docs (3)
Alternatives for NC4MP-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

