Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.330 |
| 200+ | $6.040 |
| 500+ | $5.860 |
| 1000+ | $5.480 |
Price for:Each
Minimum: 100
Multiple: 100
$633.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4MBH
Newark Part No.10J0674
Product RangeB Series
No. of Contacts4Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

