Print Page
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FXCopy
Newark Part No.07WX7333
Product RangeX
No. of Contacts4Contacts
GenderSocket
Connector MountingFree Hanging
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCLead (14-Jun-2023)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Free Hanging
Connector Body Material
Metal Body
SVHC
Lead (14-Jun-2023)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

