Print Page
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.920 |
| 25+ | $3.700 |
| 50+ | $3.550 |
| 100+ | $3.400 |
| 250+ | $3.360 |
| 500+ | $3.290 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3MBVCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47AM0592 |
| Product Range | B Series |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | B Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | B Series |
Alternatives for NC3MBV
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

