Print Page
169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 5+ | $15.140 |
| 10+ | $13.370 |
| 25+ | $11.990 |
| 50+ | $11.140 |
| 100+ | $10.190 |
| 250+ | $9.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXX-14-B-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM0589
Product RangeXX Series
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

