Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FX1-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM0590
Product RangeX-TOP Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 10+ | $15.050 |
| 25+ | $14.110 |
| 50+ | $13.310 |
| 100+ | $12.660 |
| 250+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FX1-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM0590
Product RangeX-TOP Series
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
