Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FAV2
Newark Part No.83F7211
Product RangeCombo A Series
Your Part Number
63 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.380 |
| 25+ | $2.130 |
| 50+ | $2.060 |
| 100+ | $2.030 |
| 200+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FAV2
Newark Part No.83F7211
Product RangeCombo A Series
No. of Contacts3Contacts
GenderJack
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeCombo A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
Combo A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
