Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAO24SAW-ACopy
Newark Part No.31AK5338
Product RangeopticalCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,611.170 |
| 3+ | $1,544.730 |
| 5+ | $1,503.210 |
| 10+ | $1,453.380 |
| 25+ | $1,428.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAO24SAW-ACopy
Newark Part No.31AK5338
Product RangeopticalCON Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorMTP x 24
Convert To Fiber Optic ConnectorMTP x 24
Body Material-
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeAPC
Product RangeopticalCON Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
MTP x 24
Adapter Body Style
Straight Adapter
Product Range
opticalCON Series
Convert From Fiber Optic Connector
MTP x 24
Body Material
-
Fiber Optic Connector Polish Type
APC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
