Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNADB15MF-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7304
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.710 |
| 5+ | $36.230 |
| 10+ | $35.750 |
| 25+ | $33.330 |
| 50+ | $32.660 |
| 100+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNADB15MF-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7304
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions15Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Positions
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
