Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXB-WOTCopy
Newark Part No.31AK5328
Product RangepowerCON XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.470 |
| 250+ | $5.990 |
| 500+ | $5.620 |
| 1000+ | $5.330 |
Price for:Each
Minimum: 100
Multiple: 100
$647.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXB-WOTCopy
Newark Part No.31AK5328
Product RangepowerCON XX Series
Technical Datasheet
Product RangepowerCON XX Series
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect, Solder
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
powerCON XX Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect, Solder
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
