Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3MPXXACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72AK6890 |
| Product Range | powerCON Series |
| Your Part Number |
1,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.060 |
| 25+ | $4.780 |
| 50+ | $4.580 |
| 100+ | $4.440 |
| 250+ | $4.350 |
| 500+ | $4.260 |
| 1000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3MPXXACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72AK6890 |
| Product Range | powerCON Series |
| Product Range | powerCON Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | powerCON Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Alternatives for NAC3MPXXA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
