Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3MPX-TRUE1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21AM0219 |
| Product Range | powerCON TRUE1 Series |
| Your Part Number |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $8.050 |
| 10+ | $8.000 |
| 25+ | $7.850 |
| 50+ | $7.700 |
| 100+ | $6.870 |
| 250+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3MPX-TRUE1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21AM0219 |
| Product Range | powerCON TRUE1 Series |
| Product Range | powerCON TRUE1 Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | powerCON TRUE1 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Quick Connect |
Alternatives for NAC3MPX-TRUE1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
