New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Power Entry Connectors
                                                                                                    4. High Power Connectors
                                                                                                    Print Page

                                                                                                    NAC3FXXA-W-L-D

                                                                                                    High Power Connector, powerCON XX Series, Plug, 127 VAC, 20 A, Cable Mount, Screw

                                                                                                    Date/Lot Code

                                                                                                    NEUTRIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEUTRIK NAC3FXXA-W-L-D
                                                                                                    NEUTRIK NAC3FXXA-W-L-D
                                                                                                    NEUTRIK NAC3FXXA-W-L-D
                                                                                                    NEUTRIK NAC3FXXA-W-L-D
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNAC3FXXA-W-L-D
                                                                                                    Newark Part No.69AK2524
                                                                                                    Product RangepowerCON XX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$9.990$5.370
                                                                                                    10+$9.540$5.370
                                                                                                    25+$8.800$5.370
                                                                                                    50+$8.750$5.370
                                                                                                    100+$8.550$5.370
                                                                                                    200+$8.450$5.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNAC3FXXA-W-L-D
                                                                                                    Newark Part No.69AK2524
                                                                                                    Product RangepowerCON XX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangepowerCON XX Series
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Voltage Rating127VAC
                                                                                                    Current Rating20A
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact Termination TypeScrew
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    NAC3FXXA-W-L-D is a locking AC mains cable connector, keyed and color coded (blue) for power-in, screw terminal assembly, for cable diameters 10 - 16mm. The powerCON FXXA is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.

                                                                                                    • IEC EN 60320-1 (16A, 250V) and UL 60320-1 (20A, 127V) certified
                                                                                                    • Accepted as a component for cord sets acc. to IEC 60799 and equipment acc. to IEC 62368-1
                                                                                                    • Power-in (blue) & power-out (grey) version with different keying to avoid possibility of intermating
                                                                                                    • Ergonomic design with slip-proof two-component molded housing
                                                                                                    • Unique NEUTRIK locking bushing and strain relief for cable diameters 0.39inch to 0.62inch
                                                                                                    • Easy to assemble because strain relief locks with insert mechanically and aligns with the housing
                                                                                                    • Easy and reliable twist lock system
                                                                                                    • Superior NEUTRIK quality standard, extremely robust and reliable
                                                                                                    • Improved kink protection by two-component bushing

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    powerCON XX Series

                                                                                                    Voltage Rating

                                                                                                    127VAC

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Current Rating

                                                                                                    20A

                                                                                                    Contact Termination Type

                                                                                                    Screw

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.