Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoMPF12-HCopy
Newark Part No.27B4163
Product RangeMinicon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.320 |
Price for:Each
Minimum: 100
Multiple: 100
$2,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoMPF12-HCopy
Newark Part No.27B4163
Product RangeMinicon Series
Connector TypeStandard Circular Connector
Product RangeMinicon Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypePCB Socket
Coupling Style-
Connector Body MaterialZinc Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP5X
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPF12-H from Neutrik is a miniCON 12 pole female chassis circular connector. This horizontal PCB mount miniCON connector with flexible and compact design is perfectly suitable for multipin applications. The rugged and precisely machined all metal design of this miniature connector offers a push-pull self locking system and stands out by an excellent cost/performance ratio.
- Velour chromium housing
- Contact resistance is less than or equal to 8mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Wire size is 20AWG (0.5mm²)
- Rear mounting style
- Bronze contacts with gold plating, zinc die-cast shell and polyamide insert material
- Flammability rating meets UL94 V-0
- IP 5X protection class
- Temperature range from -30°C to 80°C
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Zinc Body
Contact Material
Bronze
IP Rating
IP5X
Product Range
Minicon Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
