Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoXS724TM-100NASCopy
Newark Part No.10AN3257
Product RangeS3600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,781.940 |
| 5+ | $2,671.700 |
| 10+ | $2,610.270 |
| 25+ | $2,537.250 |
| 50+ | $2,470.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,781.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoXS724TM-100NASCopy
Newark Part No.10AN3257
Product RangeS3600 Series
No. of Ports28Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingDesktop / Rack
Port TypesRJ45 x 24, SFP+ x 4
Network Speeds10Gbps
Input Voltage Type-
Product RangeS3600 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, SFP+ x 4
Input Voltage Type
-
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Desktop / Rack
Network Speeds
10Gbps
Product Range
S3600 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
