Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP2512F120RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel61AC7438RL Cut Tape61AC7438 |
| Product Range | CRGP Series |
| Your Part Number | |
| Technical Datasheet |
12,794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.389 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.389 |
| 20+ | $0.344 |
| 30+ | $0.299 |
| 50+ | $0.286 |
| 100+ | $0.273 |
| 250+ | $0.241 |
| 500+ | $0.226 |
| 1000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP2512F120RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel61AC7438RL Cut Tape61AC7438 |
| Product Range | CRGP Series |
| Technical Datasheet | |
| Resistance Tolerance | ± 1% |
| Resistance | 120ohm |
| Power Rating | 2W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Withstanding |
| Product Range | CRGP Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 500V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 1% |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Range | CRGP Series |
| Voltage Rating | 500V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | 120ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | Pulse Withstanding |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for CRGP2512F120R
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
