Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0805F150KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel17AH8882
Re-Reel31AH1411RL
Cut Tape31AH1411
Product RangeCRG Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.009 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.027 |
| 20+ | $0.026 |
| 30+ | $0.025 |
| 50+ | $0.024 |
| 100+ | $0.023 |
| 250+ | $0.019 |
| 500+ | $0.016 |
| 1000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.009 |
| 60000+ | $0.008 |
| 100000+ | $0.007 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0805F150KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel17AH8882
Re-Reel31AH1411RL
Cut Tape31AH1411
Product RangeCRG Series
Technical Datasheet
Resistance Tolerance± 1%
Resistance150kohm
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor Element TypeThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance Tolerance
± 1%
Power Rating
125mW
Resistor Technology
Thick Film
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Resistance
150kohm
Resistor Case / Package
0805 [2012 Metric]
Resistor Element Type
Thick Film
Product Range
CRG Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for CRG0805F150K
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
