Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603F10RC1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel80AK4645RL Cut Tape80AK4645 |
| Product Range | CPF Series |
| Your Part Number |
552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 10+ | $0.045 |
| 25+ | $0.044 |
| 50+ | $0.043 |
| 100+ | $0.042 |
| 500+ | $0.038 |
| 1000+ | $0.035 |
| 2500+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603F10RC1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel80AK4645RL Cut Tape80AK4645 |
| Product Range | CPF Series |
| Resistance | 10ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 63mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | CPF Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.55mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 63mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 50V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for CPF0603F10RC1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
