Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR25J180KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95W5849 |
| Product Range | CFR Series |
| Your Part Number | |
| Technical Datasheet |
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.118 |
| 20+ | $0.103 |
| 30+ | $0.087 |
| 50+ | $0.070 |
| 100+ | $0.052 |
| 250+ | $0.041 |
| 500+ | $0.038 |
| 1000+ | $0.037 |
Price for:Each
Minimum: 10
Multiple: 10
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR25J180KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95W5849 |
| Product Range | CFR Series |
| Technical Datasheet | |
| Resistance | 180kohm |
| Product Range | CFR Series |
| Power Rating | 330mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -700ppm/°C to 0ppm/°C |
| Resistor Type | High Reliability |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 180kohm |
|---|---|
| Power Rating | 330mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | High Reliability |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | -700ppm/°C to 0ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
