Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEC
Manufacturer Part NoEF2-5NUCopy
Newark Part No.
Re-Reel25M9209RL
Cut Tape25M9209
Product RangeEF2 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerNEC
Manufacturer Part NoEF2-5NUCopy
Newark Part No.
Re-Reel25M9209RL
Cut Tape25M9209
Product RangeEF2 Series
Coil Voltage5VDC
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Contact Current1A
Product RangeEF2 Series
Product RangeEF2 Series
Relay MountingSurface Mount
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Contact MaterialSilver Alloy
Coil Resistance500ohm
Coil Resistance500ohm
SVHCNo SVHC (07-Jul-2017)
SVHCTo Be Advised
Product Overview
The EF2-5NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EF2-series relay features compact, thin and lightweight. Low power consumption.
- FCC (1500V) and Telcordia (2500V) surge capacity
- 50mW Nominal operating power
- -40 to 85°C Ambient temperature range
Applications
Industrial, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
5VDC
Contact Configuration
DPDT
Contact Current
1A
Product Range
EF2 Series
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Contact Material
Silver Alloy
Coil Resistance
500ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
5VDC
Contact Current
1A
Product Range
EF2 Series
Relay Mounting
Surface Mount
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Contact Material
Silver Alloy
Coil Resistance
500ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
