Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-BND-0015Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AM6022
Product RangeClassic Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-BND-0015Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AM6022
Product RangeClassic Series
Flashlight Type-
Light SourceLED
Lumen Output600lm
Beam Effective Distance47m
Power Source3.7V 2200mAh Rechargeable Lithium Ion Battery
Flashlight Body MaterialAluminum
Product RangeClassic Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
-
Lumen Output
600lm
Power Source
3.7V 2200mAh Rechargeable Lithium Ion Battery
Product Range
Classic Series
Light Source
LED
Beam Effective Distance
47m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
