Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6392
Newark Part No.84Y8116
Light SourceLED
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
REDLINE® RCT with MagDock The newest rechargeable REDLINE® is the REDLINE® RCT with MagDock. The MagDock is a magnetic charging station that docks and charges your REDLINE. Small enough to fit in the palm of your hand, the REDLINE RC with MagDock is fully equipped with all of the features that make the REDLINE series so popular.
- LIGHT
- High-power 320 lumen LEDDESIGN
- 4x adjustable zoom
- Anodized aircraft-grade aluminum; water and impact-resistant
- OCT Technology
- Convex lens
- Signature Red RingT
- Steel belt/pocket clip
- Ergonomic non-slip grip
- Magnetic base
- Protective LED housing
- Charging indicator lightOPERATION
- Side-positioned ON/OFF buttonACCESSORIES
- USB to Micro USB cable included
- Lanyard includedBATTERIES
- Internal, rechargeable lithium-ion battery (Recharge time - up to 2 hours)SPECS
- Length: 3. 5625" (compacted) / 3. 875" (extended)
- Diameter: 1. 25"
- 0. 25 lbs.
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
