708TX
Switch, 8 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,274.140 |
| 5+ | $1,222.590 |
| 10+ | $1,184.340 |
| 25+ | $1,115.730 |
| 50+ | $1,068.790 |
Product Information
Product Overview
The 708TX is an 8-port managed Industrial Ethernet Switch offers outstanding performance and ease of use ideally suited for connecting Ethernet enabled industrial and/or security equipment and can be optionally configured with advanced Ethernet communication management functions. It also offers several management functions that can be easily configured using a web browser. It is designed to operate in industrial environments. It has extended industrial specifications and features to meet or exceed the operating parameters of the connected equipment. These include extended temperature ratings, extended shock and vibrations specs, redundant power inputs and high MTBF.
- Eight 10/100BaseTX RJ-45 ports
- ESD and surge protection on all built-in ports
- Autosensing 10/100BaseTX, duplex and MDIX
- Store-and-forward technology
- Redundant power inputs (10 to 30VDC)
- 8000 MAC Addresses
- Configurable alarm contact
- Configurable bi-colour fault status LED
- Rugged industrial DIN-rail enclosure
- SNMP v1, v2, v3 and Web browser management
- N-Ring™ technology with 30ms healing
- N-Link™ Redundant ring technology
- N-View™ Monitoring technology
- EtherNet/IP™ CIP messaging
- Web configuration
- IGMP auto configuration
- 802.1Q tag VLAN and port VLAN
- 802.1p QoS and port QoS
- Port trunking and mirroring
- 802.1d, 802.1w, 802.1D RSTP
- DHCP Server with option 82 relay, option 61 and IP fallback
- Local port IP addressing
- 802.1AB-2005 LLDP (link layer discovery protocol)
- Port security-MAC address based filtering
Applications
Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
8Ports
Managed Fast Ethernet
RJ45 x 8
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (1)
Alternatives for 708TX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate