105TX
Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

Need more?
| Quantity | Price |
|---|---|
| 1+ | $263.370 |
| 5+ | $248.340 |
| 10+ | $237.160 |
| 25+ | $223.260 |
| 50+ | $208.560 |
Product Information
Product Overview
105TX is a N-TRON® low cost unmanaged five port industrial Ethernet switch. It is housed in a hardened, metal, DIN-Rail enclosure, and is designed for use in mission critical data acquisition, control, and Ethernet I/O applications. It is designed to solve the most demanding industrial communication requirements while providing high throughput and minimum downtime. It provides five RJ-45 auto sensing 10/100BaseTX ports. All ports are full/half duplex capable, using "state of the art" Ethernet switching technology. The 105TX supports up to 2,000 MAC addresses, enabling these products to support extremely sophisticated and complex network architectures. Regulatory approvals are FCC Title 47 Part 15 Class A; ICES-003- Class A, UL Listed (US and Canada) per ANSI/ISA-12.12.01-200, GOST-R Certified ed, DNV-GL Type approval certification, EN50155 for railway applications.
- Compact, space saving package, full IEEE 802.3 compliance
- Extended environmental specifications, -40°C to 80°C operating temperature
- MDIX auto sensing cable, auto sensing speed and flow control
- Full wire speed communications, store-and-forward technology
- Redundant power inputs (10 to 30VDC), LED link/activity status indication
- Case dimension is 2.9" height x 1.5" width x 3.6" depth
- 10 to 30VDC input voltage, 215mA at 24V steady input current
- Ease of use, plug and play operation, auto sensing 10/100BaseTX
- Auto negotiation full/half duplex, MDIX auto cable sensing, unmanaged operation
- Full wire speed capable, full duplex capable, eliminates network collisions
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (2)
Alternatives for 105TX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate