Print Page
1005TX
Switch, 5 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail, RJ45 x 5, 10Gbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part No1005TXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X6782
Product RangeN-Tron Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $757.540 |
| 5+ | $714.320 |
| 10+ | $682.150 |
| 25+ | $642.170 |
| 50+ | $599.900 |
Price for:Each
Minimum: 1
Multiple: 1
$757.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No1005TXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X6782
Product RangeN-Tron Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Gbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Gbps
Product Range
N-Tron Series
Technical Docs (1)
Alternatives for 1005TX
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate