Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5277
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $8.100 |
| 25+ | $7.670 |
| 50+ | $7.230 |
| 100+ | $6.960 |
| 250+ | $6.370 |
| 500+ | $5.690 |
| 1000+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5277
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range-
Power Rating12W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
-
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
2A
Power Rating
12W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
