Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No45031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M7324
Product Range45000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $12.250 |
| 10+ | $11.660 |
| 25+ | $10.810 |
| 50+ | $10.030 |
| 100+ | $9.300 |
| 250+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No45031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M7324
Product Range45000 Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 6V
Power Rating10VA
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating833mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range45000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 6V
Frequency Range
-
Current Rating
833mA
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Primary Voltages
115V, 230V
Power Rating
10VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
45000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
