Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMUXLAB
Manufacturer Part No500701
Newark Part No.88W2456
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HD-SDI Balun The HD-SDI Balun allows one HD-SDI signal to be transmitted up to 150 ft (45m) via Cat5e cable at HD resolution in a point-to-point configuration. The HD-SDI Balun supports transmission of up to 2.97/3.0 Gbps uncompressed, un-encrypted digital video (optionally including embedded Audio and/or Time Code) within television facilities and between professional video equipment. “:
- Supports SD, HD and 3G resolutions
- Up to 400 ft (120m) via Cat5e cable @ SD
- Cast aluminum enclosure for EMI/RFI shielding
- Up to 150 ft (45m) via Cat5e cable @ HD
- Supports Cat5e/6 cable"
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
