Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRB18AR60J226ME01LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel03AC4784 Re-Reel42Y1214RL Cut Tape42Y1214 |
| Product Range | ZRB Series |
| Your Part Number | |
| Technical Datasheet |
1,600 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.310 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 10+ | $0.187 |
| 15+ | $0.171 |
| 25+ | $0.155 |
| 50+ | $0.139 |
| 125+ | $0.124 |
| 250+ | $0.112 |
| 500+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.070 |
| 6000+ | $0.069 |
| 9000+ | $0.067 |
| 15000+ | $0.066 |
| 30000+ | $0.064 |
| 75000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRB18AR60J226ME01LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel03AC4784 Re-Reel42Y1214RL Cut Tape42Y1214 |
| Product Range | ZRB Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | ZRB Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | ZRB Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ZRB18AR60J226ME01L
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
