Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F0Z00R0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK9372
Product RangeXRCGB Series
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.396 |
| 10+ | $0.343 |
| 25+ | $0.316 |
| 50+ | $0.310 |
| 100+ | $0.303 |
| 250+ | $0.291 |
| 500+ | $0.279 |
| 1000+ | $0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F0Z00R0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK9372
Product RangeXRCGB Series
Product RangeXRCGB Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -100ppm
Frequency Stability + / -100ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
24MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
105°C
Frequency Nom
24MHz
Frequency Tolerance + / -
100ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
