Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN20R0
Newark Part No.82AK1845
Product RangeXRCGB Series
Your Part Number
1,928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.318 |
| 25+ | $0.305 |
| 50+ | $0.292 |
| 100+ | $0.276 |
| 250+ | $0.271 |
| 500+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN20R0
Newark Part No.82AK1845
Product RangeXRCGB Series
Frequency Nom16MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / --
Load Capacitance8pF
Frequency Tolerance + / -40ppm
Product RangeXRCGB Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
40ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8pF
Product Range
XRCGB Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability