Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HH900150PNLCopy
Newark Part No.51AM4143
Product RangePLT10HH Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.590 |
| 25+ | $4.350 |
| 50+ | $4.030 |
| 100+ | $3.690 |
| 250+ | $3.270 |
| 500+ | $2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH900150PNLCopy
Newark Part No.51AM4143
Product RangePLT10HH Series
DC Current Rating15A
Inductance1.5µH
DC Resistance Max1800µohm
Product RangePLT10HH Series
Impedance90ohm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
15A
DC Resistance Max
1800µohm
Impedance
90ohm
Product Length
12.9mm
Product Height
9.4mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5µH
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
