Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HH351100PNLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM4141RL
Cut Tape51AM4141
Product RangePLT10HH Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.720 | $4.72 |
| Total Price | $4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.970 |
| 25+ | $3.700 |
| 50+ | $3.520 |
| 100+ | $3.170 |
| 500+ | $2.810 |
| 1000+ | $2.740 |
| 2500+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH351100PNLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM4141RL
Cut Tape51AM4141
Product RangePLT10HH Series
DC Current Rating10A
Inductance4.5µH
DC Resistance Max3600µohm
Product RangePLT10HH Series
Impedance250ohm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
3600µohm
Impedance
250ohm
Product Length
12.9mm
Product Height
9.4mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.5µH
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
