Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLA10AN1030R7R2BCopy
Newark Part No.97K7584
Product RangePLA10 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLA10AN1030R7R2BCopy
Newark Part No.97K7584
Product RangePLA10 Series
Inductance10mH
DC Current Rating700mA
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangePLA10 Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for PLA10AN1030R7R2B
1 Product Found
Product Overview
The PLA10AN1030R7R2B is a 700mA AC Line Common Mode Choke Coil with standard winding type for general electronics equipment.
- 100MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Warnings
Operating current is under the rated value, adequate ventilation is required to avoid excessive heat generated within the product and from surrounding heat sources.
Notes
Choke coils generate small amounts of magnetic flux leakage that may adversely affect equipment operation according to component arrangement.
Technical Specifications
Inductance
10mH
DC Resistance Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
DC Current Rating
700mA
Operating Temperature Min
-25°C
Product Range
PLA10 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
